JYCL071621 | |
---|---|
DigiKey Part Number | 5101-JYCL071621-ND |
Manufacturer | |
Manufacturer Product Number | JYCL071621 |
Description | 7MM CYLINDER CORELESS MOTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Brushed (Coreless) DC Motor Vibration, ERM 10000 RPM 3.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed (Coreless) | |
Voltage - Rated | 3.7VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.276" Dia (7.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥21.22000 | ¥212.20 |
25 | ¥19.10560 | ¥477.64 |
40 | ¥18.12275 | ¥724.91 |
80 | ¥16.78050 | ¥1,342.44 |
230 | ¥14.96852 | ¥3,442.76 |
440 | ¥13.98157 | ¥6,151.89 |
945 | ¥12.92952 | ¥12,218.40 |
2,400 | ¥11.79309 | ¥28,303.42 |