Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
936 In Stock | 1 : ¥32.05000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 12000 RPM | - | - | - | Round - 0.347" Dia (8.80mm) | - | - | - | Wire Leads | - | - | - | - | |||
3,394 In Stock | 1 : ¥37.42000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 12000 RPM | - | - | - | Round - 0.276" Dia (7.00mm) | - | 0.256" (6.50mm) | - | Wire Leads | - | - | - | - | |||
455 In Stock | 1 : ¥37.42000 Tray | Tray | Active | DC Motor | Standard | - | 1.3VDC | 6647 RPM | 0.01 / 0.07 | - | - | Round - 0.276" Dia (7.00mm) | 0.039" (1.00mm) | 0.189" (4.80mm) | - | Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥30.18000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 12000 RPM | - | - | - | Round - 0.276" Dia (7.00mm) | - | 0.256" (6.50mm) | - | Wire Leads | - | - | - | - |