VJQ24-35K270B | |
---|---|
DigiKey Part Number | 1670-VJQ24-35K270B-ND |
Manufacturer | |
Manufacturer Product Number | VJQ24-35K270B |
Description | VIBRATION ERM MTR 3400 RPM 8.4G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 4250 RPM 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 5VDC | |
RPM | 4250 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.961" Dia (24.40mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.472" (12.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.05000 | ¥58.05 |
5 | ¥55.01200 | ¥275.06 |
10 | ¥53.47800 | ¥534.78 |
25 | ¥51.95000 | ¥1,298.75 |
50 | ¥47.36600 | ¥2,368.30 |
100 | ¥42.78220 | ¥4,278.22 |
250 | ¥41.25428 | ¥10,313.57 |
500 | ¥40.64308 | ¥20,321.54 |
1,000 | ¥38.19839 | ¥38,198.39 |