VC1027B200N | |
---|---|
DigiKey Part Number | 1670-VC1027B200N-ND |
Manufacturer | |
Manufacturer Product Number | VC1027B200N |
Description | VIBRATION COIN MTR 9K RPM 1.1G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 9000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
5 | ¥15.31600 | ¥76.58 |
10 | ¥14.98900 | ¥149.89 |