VW0625SS001D | |
---|---|
DigiKey Part Number | 1670-VW0625SS001D-ND |
Manufacturer | |
Manufacturer Product Number | VW0625SS001D |
Description | VIBRATION ERM MTR 12K RPM 0.55G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Vibration, ERM 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥22.80451 | ¥456,090.20 |