AS01208MS-SC12-WP-R | |
---|---|
DigiKey Part Number | 668-AS01208MS-SC12-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01208MS-SC12-WP-R |
Description | SPEAKER 8OHM 300MW TOP PT 87.5DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 300 mW 800 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01208MS-SC12-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.50 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.472" L x 0.217" W (12.00mm x 5.50mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥41.28700 | ¥412.87 |
25 | ¥38.06080 | ¥951.52 |
40 | ¥35.72500 | ¥1,429.00 |
100 | ¥33.47630 | ¥3,347.63 |
300 | ¥31.46763 | ¥9,440.29 |
500 | ¥29.64364 | ¥14,821.82 |