1201 | |
---|---|
DigiKey Part Number | 1528-1177-ND |
Manufacturer | |
Manufacturer Product Number | 1201 |
Description | VIBRATION ERM MTR 11000 RPM 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 11000 RPM 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 5VDC | |
RPM | 11000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.002 lb (0.91 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.71000 | ¥17.71 |