4.7A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,040 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.42463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | 12.5 nC @ 4.5 V | ±8V | 1020 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,274 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.8V, 4.5V | 32mOhm @ 4.7A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 490 pF @ 10 V | - | 510mW (Ta), 3.9W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
9,468 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.7A (Ta) | 10V | 36mOhm @ 4.7A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 453 pF @ 30 V | - | 1.8W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
42,077 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.07754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 2.5V, 4.5V | 60mOhm @ 4.7A, 4.5V | 1.4V @ 250µA | 9 nC @ 4.5 V | ±12V | 640 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
8,233 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 2.5V, 4.5V | 67mOhm @ 4.7A, 4.5V | 1.2V @ 25µA | 12.4 nC @ 10 V | ±12V | 654 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSOP6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
2,359 In Stock 879,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.62499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.5V, 4.5V | 45mOhm @ 4A, 4.5V | 1V @ 250µA | 6.8 nC @ 4.5 V | ±8V | 634 pF @ 10 V | - | 670mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN2015-3 | 3-XDFN | ||
2,550 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.99133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.7A (Ta) | 4.5V, 10V | 50mOhm @ 4.7A, 10V | 2.5V @ 250µA | 26 nC @ 10 V | ±20V | 860 pF @ 15 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
3,000 In Stock | 3,000 : ¥0.88140 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 2.5V, 8V | 46mOhm @ 4.7A, 8V | 1.3V @ 250µA | 16 nC @ 4.5 V | ±12V | 1025 pF @ 10 V | - | 660mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
4,762 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.7A (Ta) | 10V | 400mOhm @ 2.35A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 2.5W (Ta), 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
118,375 In Stock | 1 : ¥3.53000 Cut Tape (CT) 9,000 : ¥0.80637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 4.7A (Ta) | 1.5V, 4.5V | 42mOhm @ 3A, 4.5V | 900mV @ 250µA | 9 nC @ 4.5 V | ±8V | 335 pF @ 6 V | - | 400mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP | ||
34,318 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.7A (Ta) | 4.5V, 10V | 31mOhm @ 4.7A, 10V | 3V @ 250µA | 20.5 nC @ 10 V | ±20V | 625 pF @ 25 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
0 In Stock 30,000 Marketplace | 1,480 : ¥1.45706 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.8V, 4.5V | 43mOhm @ 3A, 4.5V | 950mV @ 250µA | 23 nC @ 4.5 V | ±8V | 1820 pF @ 10 V | - | 500mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
978,106 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | - | 50mOhm @ 2A, 4.5V | 1V @ 250µA | 9.8 nC @ 4.5 V | - | 685 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-WLCSP (1x1) | 4-XFBGA, WLCSP | |||
84,908 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.7A (Ta) | 6V, 10V | 80mOhm @ 4.7A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±20V | 1907 pF @ 75 V | - | 3.2W (Ta), 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.88140 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 2.5V, 8V | 46mOhm @ 4.7A, 8V | 1.3V @ 250µA | 16 nC @ 4.5 V | ±12V | 1025 pF @ 10 V | - | 660mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
0 In Stock | 3,000 : ¥1.41140 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 2.5V, 4.5V | 67mOhm @ 4.7A, 4.5V | 1.2V @ 25µA | 12.4 nC @ 4.5 V | ±12V | 654 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSOP6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | 3,000 : ¥1.41140 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 2.5V, 4.5V | 67mOhm @ 4.7A, 4.5V | 1.2V @ 25µA | 12.4 nC @ 4.5 V | ±12V | 654 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSOP6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock Check Lead Time | 12,000 : ¥2.55391 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 2.5V, 4.5V | 60mOhm @ 4.7A, 4.5V | 1.4V @ 250µA | 9 nC @ 4.5 V | ±12V | 640 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.8V, 4V | 31mOhm @ 4A, 4V | - | - | ±12V | 1020 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSM | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.7A (Ta) | 4.5V, 10V | 50mOhm @ 4.7A, 10V | 2.5V @ 250µA | 26 nC @ 10 V | ±20V | 860 pF @ 15 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.7A (Ta) | - | 30mOhm @ 5.5A, 10V | 1V @ 250µA (Min) | 20 nC @ 5 V | - | - | - | - | - | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.7A (Ta) | - | 30mOhm @ 5.5A, 10V | 1V @ 250µA (Min) | 20 nC @ 5 V | - | - | - | - | - | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.7A (Ta) | 4.5V, 10V | 62mOhm @ 4.9A, 10V | 1V @ 250µA | 34 nC @ 10 V | ±20V | 710 pF @ 25 V | Schottky Diode (Isolated) | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 4,000 : ¥8.13883 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.7A (Ta) | 4.5V, 10V | 62mOhm @ 4.9A, 10V | 1V @ 250µA | 34 nC @ 10 V | ±20V | 710 pF @ 25 V | Schottky Diode (Isolated) | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.7A (Ta) | 4.5V, 10V | 35mOhm @ 6.2A, 10V | 3V @ 250µA | 35 nC @ 10 V | ±20V | - | - | 1.14W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |