PMN40UPE,115 | |
---|---|
DigiKey Part Number | 1727-1358-2-ND - Tape & Reel (TR) 1727-1358-1-ND - Cut Tape (CT) 1727-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN40UPE,115 |
Description | MOSFET P-CH 20V 4.7A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta) 500mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1820 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta), 8.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |