SI6435ADQ-T1-GE3 | |
---|---|
DigiKey Part Number | SI6435ADQ-T1-GE3CT-ND - Cut Tape (CT) SI6435ADQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI6435ADQ-T1-GE3 |
Description | MOSFET P-CH 30V 4.7A 8-TSSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.7A (Ta) Surface Mount 8-TSSOP |
EDA/CAD Models | SI6435ADQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | ||
Base Product Number |