PMN40SNAX | |
---|---|
DigiKey Part Number | 1727-PMN40SNAXTR-ND - Tape & Reel (TR) 1727-PMN40SNAXCT-ND - Cut Tape (CT) 1727-PMN40SNAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN40SNAX |
Description | MOSFET N-CH 60V 4.7A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.7A (Ta) 1.8W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 453 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.05000 | ¥205.00 |
500 | ¥1.60058 | ¥800.29 |
1,000 | ¥1.30101 | ¥1,301.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16300 | ¥3,489.00 |
6,000 | ¥1.10386 | ¥6,623.16 |
9,000 | ¥1.02501 | ¥9,225.09 |
30,000 | ¥1.00570 | ¥30,171.00 |