SSM3K341R,LF | |
---|---|
DigiKey Part Number | SSM3K341RLFTR-ND - Tape & Reel (TR) SSM3K341RLFCT-ND - Cut Tape (CT) SSM3K341RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K341R,LF |
Description | MOSFET N-CH 60V 6A SOT-23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 1.2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K341R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29846 | ¥3,895.38 |
6,000 | ¥1.18767 | ¥7,126.02 |
9,000 | ¥1.13117 | ¥10,180.53 |
15,000 | ¥1.06762 | ¥16,014.30 |
21,000 | ¥1.02997 | ¥21,629.37 |
30,000 | ¥0.99544 | ¥29,863.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.46500 | ¥34.65 |
100 | ¥2.22490 | ¥222.49 |
500 | ¥1.69056 | ¥845.28 |
1,000 | ¥1.51807 | ¥1,518.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥2.02950 | ¥202.95 |
500 | ¥1.58432 | ¥792.16 |
1,000 | ¥1.28771 | ¥1,287.71 |