SSM3K341R,LXHF | |
---|---|
DigiKey Part Number | 264-SSM3K341R,LXHFTR-ND - Tape & Reel (TR) 264-SSM3K341R,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3K341R,LXHF |
Description | AECQ MOSFET NCH 60V 6A SOT23F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 1.2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K341R,LXHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥4.82700 | ¥48.27 |
100 | ¥3.14850 | ¥314.85 |
500 | ¥2.42354 | ¥1,211.77 |
1,000 | ¥2.18955 | ¥2,189.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89192 | ¥5,675.76 |
6,000 | ¥1.74185 | ¥10,451.10 |
9,000 | ¥1.66532 | ¥14,987.88 |
15,000 | ¥1.57929 | ¥23,689.35 |
21,000 | ¥1.57013 | ¥32,972.73 |