2SC6076(TE16L1,NV) | |
---|---|
DigiKey Part Number | 2SC6076(TE16L1NV)TR-ND - Tape & Reel (TR) 2SC6076(TE16L1NV)CT-ND - Cut Tape (CT) 2SC6076(TE16L1NV)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC6076(TE16L1,NV) |
Description | TRANS NPN 80V 3A PW-MOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 3 A 150MHz 10 W Surface Mount PW-MOLD |
EDA/CAD Models | 2SC6076(TE16L1,NV) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 10 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.21200 | ¥42.12 |
100 | ¥2.92840 | ¥292.84 |
500 | ¥2.28660 | ¥1,143.30 |
1,000 | ¥1.85854 | ¥1,858.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.66142 | ¥3,322.84 |
6,000 | ¥1.57694 | ¥9,461.64 |
10,000 | ¥1.46430 | ¥14,643.00 |
50,000 | ¥1.43672 | ¥71,836.00 |