2SC3303-Y(T6L1,NQ) | |
---|---|
DigiKey Part Number | 264-2SC3303-Y(T6L1NQ)TR-ND - Tape & Reel (TR) 264-2SC3303-Y(T6L1,NQ)CT-ND - Cut Tape (CT) 264-2SC3303-Y(T6L1,NQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3303-Y(T6L1,NQ) |
Description | TRANS NPN 80V 5A PW-MOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 120MHz 1 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3303-Y(T6L1,NQ) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | PW-MOLD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.64500 | ¥86.45 |
100 | ¥6.72470 | ¥672.47 |
500 | ¥5.69990 | ¥2,849.95 |
1,000 | ¥4.64314 | ¥4,643.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.37094 | ¥8,741.88 |
6,000 | ¥4.16280 | ¥24,976.80 |
10,000 | ¥4.08438 | ¥40,843.80 |