S-35710M01I-E8T3U | |
---|---|
DigiKey Part Number | 1662-3403-2-ND - Tape & Reel (TR) 1662-3403-1-ND - Cut Tape (CT) 1662-3403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35710M01I-E8T3U |
Description | IC OSC 2-WIRE TIMER 1MHZ 8HSOPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC 1MHz 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Count | - | |
Frequency | 1MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 170 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥50.21900 | ¥502.19 |
25 | ¥47.88280 | ¥1,197.07 |
100 | ¥41.57770 | ¥4,157.77 |
250 | ¥39.70920 | ¥9,927.30 |
500 | ¥36.20540 | ¥18,102.70 |
1,000 | ¥31.53370 | ¥31,533.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥28.90878 | ¥115,635.12 |