S-35710C01I-K8T2U | |
---|---|
DigiKey Part Number | 1662-3404-2-ND - Tape & Reel (TR) 1662-3404-1-ND - Cut Tape (CT) 1662-3404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35710C01I-K8T2U |
Description | IC OSC 2-WIRE TIMER 1MHZ 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC 1MHz 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Count | - | |
Frequency | 1MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 170 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥15.13240 | ¥378.31 |
100 | ¥12.89270 | ¥1,289.27 |
250 | ¥12.10616 | ¥3,026.54 |
500 | ¥10.59294 | ¥5,296.47 |
1,000 | ¥8.77694 | ¥8,776.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.49145 | ¥29,965.80 |