NCP551SN30T1G | |
---|---|
DigiKey Part Number | NCP551SN30T1GOSTR-ND - Tape & Reel (TR) NCP551SN30T1GOSCT-ND - Cut Tape (CT) NCP551SN30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP551SN30T1G |
Description | IC REG LINEAR 3V 150MA 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP551SN30T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.36100 | ¥43.61 |
25 | ¥4.07000 | ¥101.75 |
100 | ¥3.02290 | ¥302.29 |
250 | ¥2.55740 | ¥639.35 |
500 | ¥2.44126 | ¥1,220.63 |
1,000 | ¥1.80192 | ¥1,801.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68566 | ¥5,056.98 |
6,000 | ¥1.56941 | ¥9,416.46 |
15,000 | ¥1.48803 | ¥22,320.45 |
30,000 | ¥1.45316 | ¥43,594.80 |