NCP170ASN300T2G | |
---|---|
DigiKey Part Number | NCP170ASN300T2GOSTR-ND - Tape & Reel (TR) NCP170ASN300T2GOSCT-ND - Cut Tape (CT) NCP170ASN300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170ASN300T2G |
Description | IC REG LINEAR 3V 150MA 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 47dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.85100 | ¥38.51 |
25 | ¥3.59440 | ¥89.86 |
100 | ¥2.67020 | ¥267.02 |
250 | ¥2.25928 | ¥564.82 |
500 | ¥2.15658 | ¥1,078.29 |
1,000 | ¥1.59168 | ¥1,591.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48902 | ¥4,467.06 |
6,000 | ¥1.38634 | ¥8,318.04 |
15,000 | ¥1.31445 | ¥19,716.75 |
30,000 | ¥1.28364 | ¥38,509.20 |