TPD4E1B06DCKR | |
---|---|
DigiKey Part Number | 296-39346-2-ND - Tape & Reel (TR) 296-39346-1-ND - Cut Tape (CT) 296-39346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E1B06DCKR |
Description | TVS DIODE 5.5VWM 14.5VC SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E1B06DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 14.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98510 | ¥298.51 |
500 | ¥2.49414 | ¥1,247.07 |
1,000 | ¥2.12273 | ¥2,122.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89055 | ¥5,671.65 |
6,000 | ¥1.79105 | ¥10,746.30 |
9,000 | ¥1.65838 | ¥14,925.42 |
30,000 | ¥1.64196 | ¥49,258.80 |