LM2664M6/NOPB | |
---|---|
DigiKey Part Number | LM2664M6/NOPBTR-ND - Tape & Reel (TR) LM2664M6/NOPBCT-ND - Cut Tape (CT) LM2664M6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2664M6/NOPB |
Description | IC REG CHG PUMP INV 40MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2664M6/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.03400 | ¥80.34 |
25 | ¥7.62040 | ¥190.51 |
100 | ¥6.26030 | ¥626.03 |
250 | ¥5.85188 | ¥1,462.97 |
500 | ¥5.17146 | ¥2,585.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.08279 | ¥4,082.79 |
2,000 | ¥3.81059 | ¥7,621.18 |
5,000 | ¥3.62004 | ¥18,100.20 |
10,000 | ¥3.48395 | ¥34,839.50 |
25,000 | ¥3.37507 | ¥84,376.75 |