TPS72325DBVR | |
---|---|
DigiKey Part Number | 296-39479-2-ND - Tape & Reel (TR) 296-39479-1-ND - Cut Tape (CT) 296-39479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72325DBVR |
Description | IC REG LIN -2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72325DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -10V | |
Voltage - Output (Min/Fixed) | -2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 65dB ~ 48dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥22.84300 | ¥228.43 |
25 | ¥21.60000 | ¥540.00 |
100 | ¥18.71880 | ¥1,871.88 |
250 | ¥17.75904 | ¥4,439.76 |
500 | ¥15.93502 | ¥7,967.51 |
1,000 | ¥13.43915 | ¥13,439.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.76721 | ¥38,301.63 |
6,000 | ¥12.28723 | ¥73,723.38 |