TPS60403DBVR | |
---|---|
DigiKey Part Number | 296-27005-2-ND - Tape & Reel (TR) 296-27005-1-ND - Cut Tape (CT) 296-27005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60403DBVR |
Description | IC REG CHG PUMP INV 60MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60403DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.50200 | ¥162.55 |
100 | ¥5.33970 | ¥533.97 |
250 | ¥4.99156 | ¥1,247.89 |
500 | ¥4.41130 | ¥2,205.65 |
1,000 | ¥3.48260 | ¥3,482.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25043 | ¥9,751.29 |
6,000 | ¥3.08790 | ¥18,527.40 |
15,000 | ¥2.97182 | ¥44,577.30 |