ADS1299IPAGR | |
---|---|
DigiKey Part Number | 296-34818-2-ND - Tape & Reel (TR) 296-34818-1-ND - Cut Tape (CT) 296-34818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1299IPAGR |
Description | IC AFE 8 CHAN 24BIT 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 42 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1299IPAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 42 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.21000 | ¥538.21 |
10 | ¥505.61000 | ¥5,056.10 |
25 | ¥489.29600 | ¥12,232.40 |
100 | ¥453.41580 | ¥45,341.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥407.74799 | ¥611,621.98 |