MAX30001GCWV+ | |
---|---|
DigiKey Part Number | 505-MAX30001GCWV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX30001GCWV+ |
Description | 1 LEAD ECG & BIOZ AFE |
Customer Reference | |
Detailed Description | 1 Channel AFE 18, 20 Bit 158 mW 30-WLP (2.74x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30001GCWV+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Bits | 18, 20 | |
Number of Channels | 1 | |
Power (Watts) | 158 mW | |
Voltage - Supply, Analog | 1V ~ 2V | |
Voltage - Supply, Digital | 1V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.74x2.93) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.49000 | ¥83.49 |
10 | ¥75.40700 | ¥754.07 |
25 | ¥71.90480 | ¥1,797.62 |
100 | ¥62.43310 | ¥6,243.31 |
250 | ¥59.62716 | ¥14,906.79 |
960 | ¥47.35091 | ¥45,456.87 |