AD8232ACPZ-RL | |
---|---|
DigiKey Part Number | 505-AD8232ACPZ-RLTR-ND - Tape & Reel (TR) 505-AD8232ACPZ-RLCT-ND - Cut Tape (CT) 505-AD8232ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8232ACPZ-RL |
Description | IC ECG FRONT END 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ECG Front End 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8232ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | ECG Front End | |
Applications | Heart Rate Monitoring | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥35.64600 | ¥356.46 |
25 | ¥31.19960 | ¥779.99 |
100 | ¥26.22030 | ¥2,622.03 |
250 | ¥23.80340 | ¥5,950.85 |
500 | ¥22.33014 | ¥11,165.07 |
1,000 | ¥21.10657 | ¥21,106.57 |
2,500 | ¥19.80246 | ¥49,506.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥19.55280 | ¥97,764.00 |