TLV70025QDDCRQ1 | |
---|---|
DigiKey Part Number | 296-36764-2-ND - Tape & Reel (TR) 296-36764-1-ND - Cut Tape (CT) 296-36764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70025QDDCRQ1 |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70025QDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.58300 | ¥55.83 |
25 | ¥5.24440 | ¥131.11 |
100 | ¥4.27980 | ¥427.98 |
250 | ¥3.97520 | ¥993.80 |
500 | ¥3.38310 | ¥1,691.55 |
1,000 | ¥2.70644 | ¥2,706.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.45273 | ¥7,358.19 |
6,000 | ¥2.28359 | ¥13,701.54 |
15,000 | ¥2.19901 | ¥32,985.15 |
30,000 | ¥2.11444 | ¥63,433.20 |