9231 | |
---|---|
DigiKey Part Number | 36-9231-ND |
Manufacturer | |
Manufacturer Product Number | 9231 |
Description | COMPUTER BRACKET STD BLANK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | EISA, ISA | |
Style | Blank | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
25 | ¥20.71440 | ¥517.86 |
100 | ¥20.32030 | ¥2,032.03 |
250 | ¥18.31004 | ¥4,577.51 |
500 | ¥14.95918 | ¥7,479.59 |
1,000 | ¥11.32756 | ¥11,327.56 |
2,500 | ¥10.05205 | ¥25,130.12 |