9205 | |
---|---|
DigiKey Part Number | 36-9205-ND |
Manufacturer | |
Manufacturer Product Number | 9205 |
Description | COMPUTER BRACKET STD BLANK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | EISA, ISA | |
Style | Blank | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
25 | ¥24.13200 | ¥603.30 |
100 | ¥23.60610 | ¥2,360.61 |
250 | ¥21.69304 | ¥5,423.26 |
500 | ¥18.50442 | ¥9,252.21 |
1,000 | ¥13.54990 | ¥13,549.90 |
2,500 | ¥12.61538 | ¥31,538.45 |