SC-70-6 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148,573 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.61629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5.5V (Max) | 7V | 13V | 2A (8/20µs) | - | No | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
1,933 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.34926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | - | 13V | 4.5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
5,417 In Stock 9,000 Factory | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.38062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | - | 15V | 2.5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
61,516 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6V | 12.5V | 8A (8/20µs) | 100W | No | General Purpose | 130pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
19,680 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.50871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 17.5V | 28A (8/20µs) | 500W | Yes | USB | 1.1pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
82,027 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 25V | 6A (8/20µs) | 150W | Yes | USB OTG | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
44,207 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 23V | 6A (8/20µs) | 150W | Yes | Ethernet, HDMI, USB OTG | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
2,512 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥3.96145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V | 6V | 9V | 6.5A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
23,559 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.5V | 15V (Typ) | 3A (8/20µs) | 45W | Yes | Ethernet, HDMI | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
6,104 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 9V | - | - | 25W | Yes | Ethernet, HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
9,300 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5.5V (Max) | 7V | 14.5V (Typ) | 3A (8/20µs) | 45W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
16,824 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
33,172 In Stock 111,000 Factory | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.33012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
9,061 In Stock 18,000 Factory | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.38062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | - | 13V | 2.5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
5,073 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥5.48415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 9V | 6A (8/20µs) | - | Yes | Ethernet | - | -55°C ~ 85°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
5,900 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥4.50721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6V | 6.8V (Typ) | 6A (8/20µs) | - | No | General Purpose | 13pF @ 1MHz | -55°C ~ 85°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
3,000 In Stock | 3,000 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 30V | 10A (2/10µs) | 300W | Yes | General Purpose | 1.9pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
0 In Stock 100,850 Marketplace | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Steering (Rail to Rail) | 4 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
2,925 In Stock | 1 : ¥5.25000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | 4 | - | 5V | 16.5V | 30V (Typ) | - | - | No | HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock | 3,000 : ¥1.44320 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 4 | - | 5V | 6.6V | 15V | 5A (8/20µs) | 60W | Yes | Ethernet | 1.85pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock | 3,000 : ¥1.46767 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 4 | - | 5V | 6.6V | 15V | 5A (8/20µs) | 60W | Yes | Ethernet | 1.85pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock | 3,000 : ¥3.07862 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 9V | - | - | 25W | Yes | Ethernet, HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock | 3,000 : ¥3.19181 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 5 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 5 | - | 5.5V | 6.2V | 8V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.6V | 18V | 4A (8/20µs) | 50W | Yes | General Purpose | 1.25pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |