TSM2323CX RFG | |
---|---|
DigiKey Part Number | 1801-TSM2323CXRFGTR-ND - Tape & Reel (TR) 1801-TSM2323CXRFGCT-ND - Cut Tape (CT) 1801-TSM2323CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2323CX RFG |
Description | MOSFET P-CHANNEL 20V 4.7A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM2323CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 4.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.53300 | ¥55.33 |
100 | ¥3.82820 | ¥382.82 |
500 | ¥3.19886 | ¥1,599.43 |
1,000 | ¥2.72237 | ¥2,722.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42463 | ¥7,273.89 |
6,000 | ¥2.29702 | ¥13,782.12 |
9,000 | ¥2.12687 | ¥19,141.83 |
30,000 | ¥2.10582 | ¥63,174.60 |