BSL211SPH6327XTSA1 | |
---|---|
DigiKey Part Number | BSL211SPH6327XTSA1TR-ND - Tape & Reel (TR) BSL211SPH6327XTSA1CT-ND - Cut Tape (CT) BSL211SPH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL211SPH6327XTSA1 |
Description | MOSFET P-CH 20V 4.7A TSOP-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 4.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 654 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.05600 | ¥40.56 |
100 | ¥2.80610 | ¥280.61 |
500 | ¥2.34456 | ¥1,172.28 |
1,000 | ¥1.99539 | ¥1,995.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77712 | ¥5,331.36 |
6,000 | ¥1.68359 | ¥10,101.54 |
9,000 | ¥1.55888 | ¥14,029.92 |
30,000 | ¥1.54344 | ¥46,303.20 |