SI3443CDV-T1-GE3 | |
---|---|
DigiKey Part Number | SI3443CDV-T1-GE3TR-ND - Tape & Reel (TR) SI3443CDV-T1-GE3CT-ND - Cut Tape (CT) SI3443CDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3443CDV-T1-GE3 |
Description | MOSFET P-CH 20V 5.97A 6TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.97A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 610 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.63700 | ¥36.37 |
100 | ¥2.52690 | ¥252.69 |
500 | ¥1.97274 | ¥986.37 |
1,000 | ¥1.60340 | ¥1,603.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43338 | ¥4,300.14 |
6,000 | ¥1.36048 | ¥8,162.88 |
9,000 | ¥1.26331 | ¥11,369.79 |
30,000 | ¥1.23416 | ¥37,024.80 |