TPS6590379ZWSR | |
---|---|
DigiKey Part Number | 296-52057-2-ND - Tape & Reel (TR) 296-52057-1-ND - Cut Tape (CT) 296-52057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6590379ZWSR |
Description | PMU FOR PROCESSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6590379ZWSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 3.135 ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.73000 | ¥100.73 |
10 | ¥92.60000 | ¥926.00 |
25 | ¥88.75880 | ¥2,218.97 |
100 | ¥78.20340 | ¥7,820.34 |
250 | ¥74.36528 | ¥18,591.32 |
500 | ¥69.56760 | ¥34,783.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥63.81032 | ¥63,810.32 |