MAX3223EIPWR | |
---|---|
DigiKey Part Number | 296-19843-2-ND - Tape & Reel (TR) 296-19843-1-ND - Cut Tape (CT) 296-19843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.44073 | ¥22,881.46 |
6,000 | ¥11.01700 | ¥66,102.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.46000 | ¥224.60 |
25 | ¥21.18520 | ¥529.63 |
100 | ¥18.05060 | ¥1,805.06 |
250 | ¥16.94940 | ¥4,237.35 |
500 | ¥14.83054 | ¥7,415.27 |
1,000 | ¥12.28817 | ¥12,288.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.69000 | ¥216.90 |
25 | ¥20.45880 | ¥511.47 |
100 | ¥17.43190 | ¥1,743.19 |
250 | ¥16.36836 | ¥4,092.09 |
500 | ¥14.32216 | ¥7,161.08 |
1,000 | ¥11.86694 | ¥11,866.94 |