TRS3223EIPWR | |
---|---|
DigiKey Part Number | 296-25031-2-ND - Tape & Reel (TR) 296-25031-1-ND - Cut Tape (CT) 296-25031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3223EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3223EIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.96500 | ¥189.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.96500 | ¥189.65 |
25 | ¥17.89080 | ¥447.27 |
100 | ¥15.24230 | ¥1,524.23 |
250 | ¥14.31200 | ¥3,578.00 |
500 | ¥12.52290 | ¥6,261.45 |
1,000 | ¥10.37604 | ¥10,376.04 |