USB5744T-I/2G | |
---|---|
DigiKey Part Number | USB5744T-I/2GTR-ND - Tape & Reel (TR) USB5744T-I/2GCT-ND - Cut Tape (CT) USB5744T-I/2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5744T-I/2G |
Description | IC HUB CTLR USB 56VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 USB Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.67000 | ¥67.67 |
25 | ¥56.36320 | ¥1,409.08 |
100 | ¥54.40780 | ¥5,440.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥54.40779 | ¥163,223.37 |