TLVH431IDBZT | |
---|---|
DigiKey Part Number | 296-TLVH431IDBZTTR-ND - Tape & Reel (TR) 296-TLVH431IDBZTCT-ND - Cut Tape (CT) 296-TLVH431IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431IDBZT |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431IDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.32720 | ¥233.18 |
100 | ¥7.66180 | ¥766.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.16248 | ¥1,790.62 |
500 | ¥6.32956 | ¥3,164.78 |
1,250 | ¥4.99699 | ¥6,246.24 |
2,500 | ¥4.66383 | ¥11,659.57 |
6,250 | ¥4.43064 | ¥27,691.50 |
12,500 | ¥4.26407 | ¥53,300.88 |