AMC6821SDBQR | |
---|---|
DigiKey Part Number | 296-41200-2-ND - Tape & Reel (TR) 296-41200-1-ND - Cut Tape (CT) 296-41200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC6821SDBQR |
Description | IC TEMP MONTR/PWM FANCTRL 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC6821SDBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temperature Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥25.56300 | ¥255.63 |
25 | ¥22.71880 | ¥567.97 |
50 | ¥21.58280 | ¥1,079.14 |
100 | ¥21.01500 | ¥2,101.50 |
500 | ¥17.60738 | ¥8,803.69 |
1,000 | ¥16.47136 | ¥16,471.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.90340 | ¥39,758.50 |
5,000 | ¥15.33543 | ¥76,677.15 |