IRLTS2242TRPBF | |
---|---|
DigiKey Part Number | IRLTS2242TRPBFTR-ND - Tape & Reel (TR) IRLTS2242TRPBFCT-ND - Cut Tape (CT) IRLTS2242TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLTS2242TRPBF |
Description | MOSFET P-CH 20V 6.9A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.9A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | IRLTS2242TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 6.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 905 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.05400 | ¥30.54 |
100 | ¥2.12140 | ¥212.14 |
500 | ¥1.65624 | ¥828.12 |
1,000 | ¥1.34624 | ¥1,346.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20348 | ¥3,610.44 |
6,000 | ¥1.14230 | ¥6,853.80 |
9,000 | ¥1.06070 | ¥9,546.30 |
30,000 | ¥1.03622 | ¥31,086.60 |
75,000 | ¥1.00981 | ¥75,735.75 |