SI3134KL3B-TP | |
---|---|
DigiKey Part Number | 353-SI3134KL3B-TPTR-ND - Tape & Reel (TR) 353-SI3134KL3B-TPCT-ND - Cut Tape (CT) 353-SI3134KL3B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134KL3B-TP |
Description | N-CHANNEL MOSFET,DFN1006-3A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 900mW (Tj) Surface Mount DFN1006-3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3A | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.06600 | ¥20.66 |
100 | ¥1.04390 | ¥104.39 |
500 | ¥0.85182 | ¥425.91 |
1,000 | ¥0.63198 | ¥631.98 |
2,000 | ¥0.53167 | ¥1,063.34 |
5,000 | ¥0.50830 | ¥2,541.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43962 | ¥4,396.20 |
30,000 | ¥0.43137 | ¥12,941.10 |
50,000 | ¥0.35719 | ¥17,859.50 |