UCD90SEQ48EVM-560 | |
---|---|
DigiKey Part Number | 296-29473-ND |
Manufacturer | |
Manufacturer Product Number | UCD90SEQ48EVM-560 |
Description | EVAL MOD FOR UCD9090-560 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UCD9090 Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | UCD9090 | |
Primary Attributes | 48-pin Socket | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.29000 | ¥975.29 |