UCD9090RGZT | |
---|---|
DigiKey Part Number | 296-29403-2-ND - Tape & Reel (TR) 296-29403-1-ND - Cut Tape (CT) 296-29403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9090RGZT |
Description | IC SUPERVISOR 10 CHANNEL 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 10 Channel 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9090RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.87000 | ¥90.87 |
10 | ¥82.11000 | ¥821.10 |
25 | ¥78.28920 | ¥1,957.23 |
100 | ¥67.97780 | ¥6,797.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥64.92256 | ¥16,230.64 |
500 | ¥59.19420 | ¥29,597.10 |
1,250 | ¥51.55627 | ¥64,445.34 |