UCD74120RVFT | |
---|---|
DigiKey Part Number | 296-41063-2-ND - Tape & Reel (TR) 296-41063-1-ND - Cut Tape (CT) 296-41063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD74120RVFT |
Description | IC REG BUCK 25A 40LQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 25A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | UCD74120RVFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.34000 | ¥82.34 |
10 | ¥74.35600 | ¥743.56 |
25 | ¥70.90000 | ¥1,772.50 |
100 | ¥61.56200 | ¥6,156.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥58.79532 | ¥14,698.83 |
500 | ¥53.60756 | ¥26,803.78 |
1,250 | ¥46.69047 | ¥58,363.09 |