UCD7242RSJT | |
---|---|
DigiKey Part Number | 296-27191-2-ND - Tape & Reel (TR) 296-27191-1-ND - Cut Tape (CT) 296-27191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7242RSJT |
Description | IC REG BUCK 10A DL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | UCD7242RSJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VQFN-HR (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥49.88300 | ¥498.83 |
25 | ¥47.56120 | ¥1,189.03 |
100 | ¥41.29700 | ¥4,129.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥39.44120 | ¥9,860.30 |
500 | ¥35.96108 | ¥17,980.54 |
1,250 | ¥31.32099 | ¥39,151.24 |
2,500 | ¥30.16098 | ¥75,402.45 |