32-PowerVFQFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,038 In Stock | 1 : ¥53.05000 Cut Tape (CT) 2,500 : ¥26.63071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | - | 2 | 4.75V | 18V | - | - | 10A | 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-PowerVFQFN | 32-VQFN-HR (6x6) | ||
777 In Stock | 1 : ¥55.25000 Cut Tape (CT) 250 : ¥39.44120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | - | 2 | 4.75V | 18V | - | - | 10A | 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-PowerVFQFN | 32-VQFN-HR (6x6) | ||
1,990 In Stock | 1 : ¥52.71000 Cut Tape (CT) 1,000 : ¥29.90583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 34V | 3.15V | 5.3V | - | 250kHz ~ 1MHz | Yes | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-PowerVFQFN | QFN0505-32B | |||
5,995 In Stock | 1 : ¥61.12000 Cut Tape (CT) 3,000 : ¥33.37467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V | 5.5V | 0.3V | 3.34V | 20A | 2.2MHz, 4.4MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-PowerVFQFN | 32-QFN (5.5x5) | ||
2,989 In Stock | 1 : ¥61.12000 Cut Tape (CT) 3,000 : ¥33.37467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V | 5.5V | 0.9V | 1.9V | 2A, 3A, 3A, 4A | 8.8MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-PowerVFQFN | 32-QFN (5.5x5) | ||
2,899 In Stock | 1 : ¥59.03000 Cut Tape (CT) 3,000 : ¥32.23063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V | 5.5V | 0.3V | 3.34V | 20A | 2.2MHz, 4.4MHz | No | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-PowerVFQFN | 32-QFN (5.5x5) | ||
1,908 In Stock | 1 : ¥59.03000 Cut Tape (CT) 3,000 : ¥33.37467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V | 5.5V | 0.3V | 3.34V | 20A | 2.2MHz, 4.4MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-PowerVFQFN | 32-QFN (5.5x5) | ||
95 In Stock | 1 : ¥52.71000 Cut Tape (CT) 1,000 : ¥26.47662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 34V | 0.7V | 3.15V | 14A | 250kHz ~ 1MHz | Yes | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-PowerVFQFN | QFN0505-32B | |||
0 In Stock Check Lead Time | 1,000 : ¥28.88070 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 34V | 3.15V | 5.3V | - | 250kHz ~ 1MHz | Yes | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-PowerVFQFN | QFN0505-32B | |||
0 In Stock Check Lead Time | 1 : ¥94.66000 Cut Tape (CT) 2,500 : ¥57.71696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | - | 2 | 4.75V | 18V | - | - | 10A | 300kHz ~ 2MHz | Yes | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 32-PowerVFQFN | 32-VQFN-HR (6x6) |