R1273L003A-E2 | |
---|---|
DigiKey Part Number | R1273L003A-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1273L003A-E2 |
Description | IC REG BUCK ADJ QFN0505-32B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.15V 1 Output 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.3V | |
Current - Output | - | |
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | QFN0505-32B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.90449 | ¥29,904.49 |
2,000 | ¥28.79692 | ¥57,593.84 |