Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : ¥52.71000 Cut Tape (CT) 1,000 : ¥29.90583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 34V | 3.15V | 5.3V | - | 250kHz ~ 1MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | 32-PowerVFQFN | QFN0505-32B | |||
95 In Stock | 1 : ¥52.71000 Cut Tape (CT) 1,000 : ¥26.47662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 34V | 0.7V | 3.15V | 14A | 250kHz ~ 1MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | 32-PowerVFQFN | QFN0505-32B | |||
0 In Stock Check Lead Time | 1,000 : ¥28.88070 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 34V | 3.15V | 5.3V | - | 250kHz ~ 1MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | 32-PowerVFQFN | QFN0505-32B |