5V41236PGG | |
---|---|
DigiKey Part Number | 800-3225-ND |
Manufacturer | |
Manufacturer Product Number | 5V41236PGG |
Description | IC CLK GEN SPRED SPECTRM 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥29.80200 | ¥298.02 |
74 | ¥28.17189 | ¥2,084.72 |
148 | ¥24.41527 | ¥3,613.46 |
296 | ¥23.16331 | ¥6,856.34 |
444 | ¥20.78448 | ¥9,228.31 |
962 | ¥17.52904 | ¥16,862.94 |
2,442 | ¥16.65262 | ¥40,665.70 |
4,958 | ¥16.02659 | ¥79,459.83 |