PCA9543APW,118 | |
---|---|
DigiKey Part Number | 568-1858-2-ND - Tape & Reel (TR) 568-1858-1-ND - Cut Tape (CT) 568-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9543APW,118 |
Description | IC INTERFACE SPECIALIZED 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9543APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.55800 | ¥155.58 |
25 | ¥14.68240 | ¥367.06 |
100 | ¥12.50850 | ¥1,250.85 |
250 | ¥11.74460 | ¥2,936.15 |
500 | ¥10.27654 | ¥5,138.27 |
1,000 | ¥8.51488 | ¥8,514.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.92765 | ¥19,819.12 |
5,000 | ¥7.63402 | ¥38,170.10 |